
T30030-2CR
Fuse Holder 2P 300V 30A Fuseblock.
Datasheet
T30030-2CR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder | |
| Series | T300 | |
| Product | Fuse Blocks | |
| Mounting Style | Panel Mount | |
| Number of Poles | 2 Pole | |
| Current Rating | 30 A | |
| Voltage Rating | 300 V | |
| Packaging | Bulk | |
| Color | Black | |
| Illumination | Non-Illuminated | |
| Product Type | Fuse Holders | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 157,22 € | 157,22 € | |
| 124,61 € | 623,05 € | |
| 104,24 € | 1.042,40 € |
Need more?