Reference Only

T30030-4CR

Fuse Holder 4P 300V 30A Fuseblock.

Manufacturer:

Mfr Part:
T30030-4CR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesT300
ProductFuse Blocks
Fuse Size / GroupClass T
TypeOpen Fuse
Mounting StylePanel Mount
Number of Poles4 Pole
Current Rating30 A
Voltage Rating300 V
Termination StyleSolder Lug
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
237,99 €237,99 €
Need more?
Contact Us