Reference Only

T30100-2CR

Fuse Holder 2P 300V 100A Fuseblock.

Manufacturer:

Mfr Part:
T30100-2CR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryFuse Holder
SeriesT300
ProductFuse Blocks
Fuse Size / GroupClass T
Mounting StylePanel Mount
Number of Poles2 Pole
Current Rating100 A
Voltage Rating300 V
PackagingBulk
ColorBlack
IlluminationNon-Illuminated
Product TypeFuse Holders
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
278,94 €278,94 €
Need more?
Contact Us