Reference Only
T30RSF0C2
Cable Tie Mounts .
Datasheet
T30RSF0C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Tie Mounts | |
| Series | T30 | |
| Product | Cable Tie Mounts | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Length - in | 6.3 in | |
| Length - mm | 160.02 mm | |
| Width - in | 0.14 in | |
| Width - mm | 3.6 mm | |
| Color | Black | |
| Packaging | Bulk | |
| Product Type | Cable Tie Mounts | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306077480 126-00700 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30.000 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,399 € | 11.970,00 € |
Need more?