Reference Only
T3200-PRINTER-CONTROL-PANEL
Printers T3200-PRINTER CONTROL-PANEL.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Control Panel | |
| For Use With | T3200 Printer | |
| Product Type | Printers | |
| Subcategory | Printers | |
| Part # Aliases | 1-2186513-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8443913000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 521,48 € | 521,48 € | |
| 512,60 € | 5.126,00 € |
Need more?