Reference Only
T3200-PRINTER-DRIVE-ROLLER
Printers T3200-PRINTER DRIVE-ROLLER.
Datasheet
T3200-PRINTER-DRIVE-ROLLER DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Drive Roller | |
| For Use With | Printers | |
| Product Type | Printers | |
| Subcategory | Printers | |
| Part # Aliases | 1-2186505-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8443992050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 110,72 € | 110,72 € | |
| 101,68 € | 1.016,80 € | |
| 98,05 € | 2.451,25 € | |
| 96,61 € | 4.830,50 € | |
| 94,42 € | 9.442,00 € |
Need more?