Reference Only
T3200-PRINTER-MEDIA-OUTERFLANGE
Printers T3200-PRINTER MEDIA-OUTERFLANGE.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Media Outer Flange | |
| For Use With | Printers | |
| Product Type | Printers | |
| Subcategory | Printers | |
| Part # Aliases | 1-2186519-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8443913000 |
| TARIC | 8443919900 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 87,91 € | 87,91 € | |
| 80,74 € | 807,40 € | |
| 77,85 € | 1.946,25 € | |
| 76,71 € | 3.835,50 € | |
| 74,97 € | 7.497,00 € |
Need more?