Reference Only
T3212-SWARE-PRINTER
Printers T3212-SWARE-PRINTER.
Datasheet
T3212-SWARE-PRINTER DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Printers | |
| Product | Desktop Printers | |
| Type | Thermal | |
| Product Type | Printers | |
| Subcategory | Printers | |
| Part # Aliases | 1-2186501-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8443321050 |
| TARIC | 8443321000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5.280,51 € | 5.280,51 € |
Need more?