Reference Only
T322C106K015AS
Tantalum Capacitors - Solid Leaded 15V 10uF 10%.
Datasheet
T322C106K015AS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 10 uF | |
| Voltage Rating DC | 15 VDC | |
| Termination Style | Axial | |
| Length | 8.76 mm (0.345 in) | |
| Diameter | 4.57 mm | |
| Tolerance | 10 % | |
| ESR | 3.2 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Type | Molded | |
| Product | Tantalum Solid Molded | |
| Series | T322 | |
| Packaging | Bulk | |
| Dissipation Factor DF | 6 | |
| Leakage Current | 1.2 uA | |
| Package / Case | Case C | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors | |
| Width | 0.51 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210080 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,63 € | 6,63 € | |
| 4,92 € | 49,20 € | |
| 3,89 € | 194,50 € | |
| 3,60 € | 360,00 € | |
| 3,43 € | 1.715,00 € | |
| 3,31 € | 3.310,00 € | |
| 3,29 € | 6.580,00 € |
Need more?