T3478-951 Amphenol Tuchel

T3478-951

Obsolete
Circular DIN Connectors FEMALE RECEPTACLE 7 POLE

Manufacturer:

Mfr Part:
T3478-951

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular DIN Connectors
Contact GenderSocket (Female)
ProductConnectors
StandardDIN
Number of Contacts7 Contact
SeriesC091 A
FamilyC091A
Product TypeCircular DIN Connectors
SubcategoryCircular Connectors
TradenameC091
Part # AliasesT 3478 951 U

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?