Reference Only
T353J336M025AT
Tantalum Capacitors - Solid Leaded 33uF 25V .2LS.
Datasheet
T353J336M025AT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 33 uF | |
| Voltage Rating DC | 25 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 5.08 mm (0.2 in) | |
| Length | 14.7 mm (0.579 in) | |
| Diameter | 8.4 mm | |
| Tolerance | 20 % | |
| ESR | 1.2 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Lead Style | Snap In | |
| Type | Dipped | |
| Product | Tantalum Solid Dipped | |
| Series | T353 | |
| Packaging | Bulk | |
| Dissipation Factor DF | 6 | |
| Lead Diameter | 0.5 mm | |
| Leakage Current | 6.6 uA | |
| Package / Case | Case J | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210040 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,43 € | 243,00 € | |
| 2,22 € | 1.110,00 € | |
| 2,16 € | 2.160,00 € | |
| 1,84 € | 9.200,00 € |
Need more?