Reference Only
T354B105K050AS7301
Tantalum Capacitors - Solid Leaded 50V 1.0UF 10%.
Datasheet
T354B105K050AS7301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 1 uF | |
| Voltage Rating DC | 50 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 6.35 mm (0.25 in) | |
| Length | 8.9 mm (0.35 in) | |
| Diameter | 4.5 mm | |
| Tolerance | 10 % | |
| ESR | 8 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Lead Style | Outside Bend | |
| Type | Dipped | |
| Product | Tantalum Solid Dipped | |
| Series | T354 | |
| Packaging | Reel | |
| Dissipation Factor DF | 3 | |
| Lead Diameter | 0.5 mm | |
| Leakage Current | 500 nA | |
| Package / Case | Case B | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210040 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,278 € | 417,00 € | |
| 0,265 € | 795,00 € | |
| 0,245 € | 5.880,00 € |
Need more?