Reference Only
T354H276M016AT
Tantalum Capacitors - Solid Leaded 16V 27uF 20%.
Datasheet
T354H276M016AT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 27 uF | |
| Voltage Rating DC | 16 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 6.35 mm (0.25 in) | |
| Length | 11.9 mm (0.469 in) | |
| Diameter | 7.6 mm | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Lead Style | Outside Bend | |
| Type | Dipped | |
| Product | Tantalum Solid Dipped | |
| Series | T354 | |
| Packaging | Bulk | |
| Dissipation Factor DF | 6 | |
| Lead Diameter | 0.5 mm | |
| Leakage Current | 3.2 uA | |
| Package / Case | Case H | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210040 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,35 € | 2.175,00 € |
Need more?