Reference Only
T378D106K020AS7374
Tantalum Capacitors - Solid Leaded 20V 10 uF 10% 85C 10% ESR=2.9 Ohms LS=4.57 mm T378.
Datasheet
T378D106K020AS7374 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Tantalum Capacitors - Solid Leaded | |
| Capacitance | 10 uF | |
| Voltage Rating DC | 20 VDC | |
| Termination Style | Radial | |
| Lead Spacing | 4.57 mm (0.18 in) | |
| Length | 7.37 mm (0.29 in) | |
| Tolerance | 10 % | |
| ESR | 2.9 Ohms | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Type | Molded | |
| Product | Tantalum Solid Molded | |
| Series | T378 | |
| Packaging | Reel | |
| Dissipation Factor DF | 6 | |
| Height | 2.79 mm | |
| Leakage Current | 2 uA | |
| Package / Case | Case D | |
| Product Type | Tantalum Capacitors | |
| Subcategory | Capacitors | |
| Width | 5.59 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210080 |
| TARIC | 8532210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,85 € | 8.850,00 € |
Need more?