Reference Only
T38R-TLY
Spiral Wraps, Sleeves, Tubing & Conduit SPIRAL WRAP, .38" (9.7MM) X 25.
Datasheet
T38R-TLY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Spiral Wraps | |
| Type | Spiral Wrap | |
| Material | Polyethylene (PE) | |
| Inside Diameter | 9.53 mm | |
| Length | 250 ft | |
| Color | White | |
| Compliance | UL | |
| Family | Spiral Wrap | |
| Features | Flame Retardant | |
| Product Type | Spiral Wraps | |
| Series | T38 | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 303,55 € | 303,55 € | |
| 296,05 € | 1.480,25 € | |
| 293,42 € | 2.934,20 € | |
| 290,58 € | 7.264,50 € |
Need more?