Reference Only
T3P26FC1LX
Automotive Connectors CONTACT SKT 26 AWG GOLD.
Datasheet
T3P26FC1LX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Contacts | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Wire Gauge Max | 26 AWG | |
| Series | T3P | |
| Contact Gender | Socket (Female) | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Trident | |
| Type | Terminal | |
| Part # Aliases | 192991-0054 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,27 € | 1.135,00 € | |
| 2,17 € | 2.170,00 € |
Need more?