Reference Only
T3P26MC1LX
Automotive Connectors CONTACT PIN 26 AWG GOLD.
Datasheet
T3P26MC1LX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | T3P | |
| Packaging | Reel | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Trident | |
| Part # Aliases | 192991-0101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,38 € | 1.690,00 € | |
| 3,37 € | 6.740,00 € |
Need more?