Reference Only
T4051170405-003
Sensor Cables / Actuator Cables M8 MALE CORDSET,5PIN,ST,UN-SH,CP, 1.5M.
Datasheet
T4051170405-003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | No Connector | |
| Gender | Male | |
| Coding | B Coded | |
| Cable Length | 1.5 m (4.921 ft) | |
| Current Rating | 3 A | |
| Voltage Rating | 60 V | |
| Jacket Color | Blue | |
| IP Rating | IP65 | |
| Jacket Material | Thermoplastic Polyurethane (TPU) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,35 € | 1.735,00 € | |
| 17,34 € | 4.335,00 € | |
| 16,53 € | 8.265,00 € |
Need more?