Reference Only
T4152114003-007
Sensor Cables / Actuator Cables RPC-M12-3MS-10.0-M12-3FR-PVC.
Datasheet
T4152114003-007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length - Imperial | 32.81 ft | |
| Cable Length - Metric | 10 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,94 € | 578,80 € | |
| 28,59 € | 714,75 € | |
| 27,77 € | 1.388,50 € | |
| 27,05 € | 2.705,00 € | |
| 25,65 € | 6.412,50 € |
Need more?