Reference Only
T4152123004-006
Sensor Cables / Actuator Cables RPC-M12-4MS-7.0-M12-4FS-PUR.
Datasheet
T4152123004-006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length - Imperial | 23 ft | |
| Cable Length - Metric | 7 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 30,63 € | 1.225,20 € | |
| 30,25 € | 2.420,00 € | |
| 29,86 € | 3.583,20 € | |
| 28,62 € | 8.013,60 € |
Need more?