Reference Only
T4152213008-004
Sensor Cables / Actuator Cables .
Datasheet
T4152213008-004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length - Imperial | 9.84 ft | |
| Cable Length - Metric | 3 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 75 / Multiples: 75)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,54 € | 2.065,50 € | |
| 27,46 € | 4.119,00 € | |
| 26,23 € | 7.869,00 € |
Need more?