Reference Only
T4152224003-007
Sensor Cables / Actuator Cables RPC-M12-3MR-10.0-M12-3FR-PUR.
Datasheet
T4152224003-007 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length - Imperial | 32.81 ft | |
| Cable Length - Metric | 10 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,70 € | 674,00 € | |
| 33,10 € | 1.324,00 € | |
| 32,67 € | 1.960,20 € | |
| 32,24 € | 3.224,00 € | |
| 30,85 € | 8.021,00 € |
Need more?