Reference Only
T4152599L25-005
Sensor Cables / Actuator Cables RPC-M12L-5MS-5.0-5FS-PVC 14AWG GY.
Datasheet
T4152599L25-005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | M12 | |
| Connector End B Pin Count | 5 Position | |
| Gender | Male / Female | |
| Coding | L Coded | |
| Cable Length | 5 m (16.404 ft) | |
| Current Rating | 16 A | |
| Voltage Rating | 63 V | |
| Wire Gauge - AWG | 14 AWG | |
| Jacket Color | Gray | |
| IP Rating | IP67 | |
| Series | M12 L-Code | |
| Packaging | Bulk | |
| Cable Length - Imperial | 16.4 ft | |
| Cable Length - Metric | 5 m | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 82,52 € | 990,24 € | |
| 81,72 € | 2.941,92 € | |
| 80,87 € | 4.852,20 € | |
| 78,11 € | 8.435,88 € |
Need more?