Reference Only
T41525C9L14-006
Sensor Cables / Actuator Cables RPC-M12L-4MS-7.0-4FS-PUR 16AWG BK.
Datasheet
T41525C9L14-006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | M12 | |
| Connector End B Pin Count | 4 Position | |
| Gender | Male / Female | |
| Coding | L Coded | |
| Cable Length | 7 m (22.966 ft) | |
| Current Rating | 12 A | |
| Voltage Rating | 63 V | |
| Wire Gauge - AWG | 16 AWG | |
| Jacket Color | Black | |
| IP Rating | IP67 | |
| Series | M12 L-Code | |
| Packaging | Bulk | |
| Jacket Material | Polyurethane (PUR) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 85,57 € | 684,56 € | |
| 85,56 € | 855,60 € | |
| 84,16 € | 8.416,00 € |
Need more?