Reference Only
T503E
Rotary Switches OPEN TYPE TAP SWITCH.
Datasheet
T503E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Ohmite | |
| Product Category | Rotary Switches | |
| Illuminated | Non-Illuminated | |
| Number of Positions | 3 Position | |
| Number of Decks | 1 Deck | |
| Current Rating | 7 A | |
| Voltage Rating DC | 20 VDC | |
| Voltage Rating AC | 120 VAC | |
| Contact Style | Non-Shorting | |
| Termination Style | Solder Lug | |
| Series | TAP | |
| Packaging | Bulk | |
| Product Type | Rotary Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 148,86 € | 744,30 € | |
| 147,96 € | 1.479,60 € | |
| 138,99 € | 3.474,75 € | |
| 130,05 € | 6.502,50 € |
Need more?