
T50I0HIRC2
Cable Ties .
Datasheet
T50I0HIRC2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 305 mm | |
| Width | 4.6 mm | |
| Maximum Bundle Diameter | 80 mm | |
| Color | Black | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Series | T50 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306219071 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,195 € | 19,50 € | |
| 0,183 € | 36,60 € | |
| 0,174 € | 87,00 € | |
| 0,166 € | 166,00 € | |
| 0,155 € | 310,00 € |
Need more?