Reference Only
T50L8C2
Cable Ties .
Datasheet
T50L8C2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 390 mm | |
| Width | 4.8 mm | |
| Maximum Bundle Diameter | 110 mm | |
| Color | Gray | |
| Material | Polyamide (PA66), Nylon 6.6 | |
| Compliance | UL | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Qualification | MS3367-2-8 Class 1,SAE-AS33671 | |
| Series | T50 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306084051 111-05461 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,248 € | 24,80 € | |
| 0,247 € | 123,50 € | |
| 0,244 € | 244,00 € | |
| 0,235 € | 470,00 € |
Need more?