Reference Only
T50R0PPC2
Cable Ties .
Datasheet
T50R0PPC2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 202 mm | |
| Width | 4.6 mm | |
| Maximum Bundle Diameter | 44.5 mm | |
| Color | Black | |
| Material | Polypropylene (PP) | |
| Packaging | Bulk | |
| Product Type | Cable Ties | |
| Series | T50 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306087410 111-04928 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,138 € | 13,80 € | |
| 0,13 € | 26,00 € | |
| 0,123 € | 61,50 € | |
| 0,117 € | 117,00 € | |
| 0,109 € | 218,00 € |
Need more?