Reference Only
T6793-5K-EVAL
Multiple Function Sensor Development Tools .
Datasheet
T6793-5K-EVAL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Multiple Function Sensor Development Tools | |
| Product | Evaluation Kits | |
| Type | Carbon Dioxide (CO2) Sensor | |
| Tool Is For Evaluation Of | T6793 | |
| Operating Supply Voltage | 4.5 VDC to 5.5 VDC | |
| Interface Type | I2C, UART | |
| Packaging | Bulk | |
| Dimensions | 29.97 mm x 15.6 mm x 8.61 mm | |
| For Use With | Indoor Air Quality | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Multiple Function Sensor Development Tools | |
| Series | T6793 | |
| Subcategory | Development Tools | |
| Tradename | TELAIRE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9027102000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 81,10 € | 81,10 € |
Need more?