Reference Only
T6XB471KT20
Trimmer Resistors - Through Hole .
Datasheet
T6XB471KT20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Trimmer Resistors - Through Hole | |
| Series | T6 | |
| Termination Style | PC Pin | |
| Product | Multiturn | |
| Adjustment | Side Slot | |
| Orientation | Horizontal Adjustment | |
| Packaging | Tube | |
| Mounting Style | PCB Mount | |
| Product Type | Trimmer Resistors | |
| Subcategory | Potentiometers, Trimmers & Rheostats | |
| Type | Trimmer Resistors - Multi Turn |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408050 |
| TARIC | 8533401000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Application Notes
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,22 € | 922,00 € | |
| 8,80 € | 2.640,00 € | |
| 8,39 € | 4.195,00 € | |
| 8,23 € | 8.230,00 € |
Need more?