Reference Only
T70CCIW-X
Wire Ducting & Raceways .
Datasheet
T70CCIW-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Fitting | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Off White | |
| Duct External Width | 2.05 mm | |
| Duct External Height | 11.2 mm | |
| Compliance | UL | |
| Family | Pan-Way Twin-70 Raceway Fittings | |
| Features | Minimum bend radius | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Off White | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3923300090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,18 € | 418,00 € | |
| 3,97 € | 794,00 € | |
| 3,85 € | 1.925,00 € | |
| 3,74 € | 3.740,00 € | |
| 3,67 € | 7.340,00 € |
Need more?