Reference Only
T70HB3-X
Wire Ducting & Raceways .
Datasheet
T70HB3-X DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Power Rated Fitting | |
| Material | Polyvinyl Chloride (PVC) | |
| Width | 70.7 mm | |
| Height | 39.6 mm | |
| Compliance | UL | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3925900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,69 € | 116,90 € | |
| 11,27 € | 225,40 € | |
| 10,98 € | 549,00 € | |
| 10,69 € | 1.069,00 € | |
| 10,38 € | 2.076,00 € | |
| 10,16 € | 5.080,00 € | |
| 9,97 € | 9.970,00 € |
Need more?