Reference Only
T8200-H-BAC
Air Quality Sensors .
Datasheet
T8200-H-BAC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Air Quality Sensors | |
| Type | Humidity and Temperature Transmitter | |
| Sensor Type | Carbon Dioxide (CO2), Humidity | |
| Measuring Range - Min | 0 PPM | |
| Measuring Range - Max | 2000 PPM | |
| Accuracy | 1 % | |
| Output Type | Analog | |
| Supply Voltage - Min | 18 VAC/18 VDC | |
| Supply Voltage - Max | 30 VAC/42 VDC | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 50 C | |
| Output Voltage | 0 V to 10 V | |
| Mounting Style | Wall Mount | |
| Current Rating | 20 mA | |
| Operating Supply Voltage | 18 VAC to 30 VAC, 10.8 VDC to 42 VDC | |
| Product Type | Air Quality Sensors | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 456,95 € | 913,90 € | |
| 410,06 € | 2.050,30 € | |
| 394,89 € | 3.948,90 € |
Need more?