Reference Only
T9-611P-14
Circuit Breakers 14A 240V AC / 48V DC SNAP-IN MOUNT
Datasheet
T9-611P-14 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Circuit Breakers | |
| Series | T9-611 | |
| Type | Thermal | |
| Current Rating | 14 A | |
| Voltage Rating AC | 240 VAC | |
| Voltage Rating DC | 48 VDC | |
| Number of Poles | 1 Pole | |
| Actuator Type | Pushbutton | |
| Minimum Operating Temperature | - 5 C | |
| Maximum Operating Temperature | + 60 C | |
| Illuminated | Non-Illuminated | |
| Length | 34 mm | |
| Mounting Style | Snap-In | |
| Product Type | Thermal Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect | |
| Voltage Rating | 240 VAC, 48 VDC | |
| Width | 19 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| TARIC | 8536201090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?