Reference Only

T92P7D52-124

Obsolete
Industrial Relays

Manufacturer:

Mfr Part:
T92P7D52-124

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductPower Relays
TypeStandard
Contact TerminationQuick Connect Terminal
Relay Contact Form2 Form A (DPST-NO)
Contact Current Rating30 A
Coil TerminationQuick Connect Terminal
Coil TypeNon-Latching
Contact MaterialSilver Cadmium Oxide (AgCdO)
SeriesT92
Length68.58 mm
Width26.42 mm
Height34.54 mm
Power Consumption1.7 W
Product TypeIndustrial Relays
SubcategoryRelays
Part # Aliases2-1616480-8

Export and Environmental Classification

AttributeDescription
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?