Reference Only
T92S7D22-110-01
Obsolete
Industrial Relays RELAY PWR 30A 110VDC SEAL DPST
Datasheet
T92S7D22-110-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Type | Standard | |
| Contact Termination | Quick Connect Terminal | |
| Coil Termination | Quick Connect Terminal | |
| Series | T92 | |
| Product Type | Industrial Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1423008-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?