Reference Only
T95R156K050CSAS
Tantalum Capacitors - Solid SMD .
Datasheet
T95R156K050CSAS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Tantalum Capacitors - Solid SMD | |
| Series | T95 | |
| Capacitance | 15 uF | |
| Voltage Rating DC | 50 VDC | |
| Tolerance | 10 % | |
| ESR | 400 mOhms | |
| Mfr Case Code | R Case | |
| Length | 7.2 mm (0.283 in) | |
| Width | 6 mm (0.236 in) | |
| Height | 3.5 mm (0.138 in) | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Termination Style | SMD/SMT | |
| Dissipation Factor DF | 6 | |
| Leakage Current | 7.5 uA | |
| Product Type | Tantalum Capacitors | |
| Product | Tantalum Solid Surface Mounts | |
| Subcategory | Capacitors | |
| Tradename | Tantamount |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532210050 |
| TARIC | 8532210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Models
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,63 € | 4.578,00 € | |
| 7,61 € | 9.132,00 € |
Need more?