Reference Only
T9ES1D24-12
General Purpose Relays 1FormA 12V 1W.
Datasheet
T9ES1D24-12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Termination | Quick Connect Terminal | |
| Mounting Style | Socket | |
| Coil Termination | Quick Connect Terminal | |
| Series | T9E | |
| Power Consumption | 1 W | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | 2027234-8 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 1.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,15 € | 4.150,00 € |
Need more?