Reference Only
T9GS2L14-15
General Purpose Relays T9GS2L14-15.
Datasheet
T9GS2L14-15 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 15 VDC | |
| Relay Contact Form | 1 Form B (SPST-NC) | |
| Contact Current Rating | 30 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 250 V | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 249 Ohms | |
| Contact Material | Silver Alloy (Ag) | |
| Series | T9G | |
| Contact Rating | 1 A | |
| Enclosure Type | Sealed | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1558667-4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?