Reference Only
T9GS2L14-24
General Purpose Relays T9GS2L14-24.
Datasheet
T9GS2L14-24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Standard | |
| Coil Voltage | 24 V | |
| Relay Contact Form | 1 Form B (SPST-NC) | |
| Contact Current Rating | 30 A | |
| Mounting Style | Panel Mount | |
| Switching Voltage | 250 V | |
| Coil Resistance | 640 Ohms | |
| Contact Material | Silver Alloy (Ag) | |
| Series | T9G | |
| Contact Rating | 1 A | |
| Enclosure Type | Sealed | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | 1558667-7 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1.000 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,55 € | 3.550,00 € |
Need more?