Reference Only
TA115-TB-B
Rocker Switches ON-OFF.
Datasheet
TA115-TB-B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Miniature | |
| Illuminated | Non-Illuminated | |
| Current Rating | 10 A | |
| Voltage Rating AC | 250 VAC | |
| Compliance | UL; CSA | |
| Product Type | Rocker Switches | |
| Series | T | |
| Subcategory | Switches | |
| Part # Aliases | TA115TBB 100-03880920 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,82 € | 582,00 € | |
| 4,95 € | 990,00 € |
Need more?