Reference Only
TA15-11GWA
LED Displays & Accessories Dot Matrix Grn 568nm Common Anode.
Datasheet
TA15-11GWA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Kingbright | |
| Product Category | LED Displays & Accessories | |
| Product | LED Displays | |
| Display Type | 8 x 8 Dot Matrix | |
| Number of Digits | 1 Digit | |
| Character Size | 38 mm x 38 mm | |
| Illumination Color | Green | |
| Wavelength | 565 nm | |
| Configuration | Common Anode | |
| Luminous Intensity | 20000 ucd | |
| If - Forward Current | 20 mA | |
| Vf - Forward Voltage | 2.2 V | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Power Consumption | 62.5 mW | |
| Product Type | LED Displays | |
| Subcategory | Displays | |
| Touch Panel | Without Touch Panel |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8531900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2.002 / Multiples: 13)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,55 € | 7.107,10 € | |
| 3,44 € | 8.630,96 € |
Need more?