Reference Only
TA33-4K2F24KD0099
Resistor Networks & Arrays 4.2K 1%, 24K .5% Size 0303
Datasheet
TA33-4K2F24KD0099 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Resistor Networks & Arrays | |
| Packaging | Bulk | |
| Series | TA33 | |
| Product | Networks | |
| Termination Style | SMD/SMT | |
| Resistor Values | 4.2 kOhms, 24 kOhms | |
| Tolerance | 1 % | |
| Circuit Type | Bussed | |
| Number of Resistors | 2 Resistor | |
| Number of Pins | 2 Pin | |
| Temperature Coefficient | 100 PPM / C | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 155 C | |
| Package / Case | 0303 (0808 metric) | |
| Length | 0.855 mm | |
| Width | 0.855 mm | |
| Height | 0.25 mm | |
| Power Total Package | 125 mW (1/8 W) | |
| Product Type | Resistor Networks & Arrays | |
| Subcategory | Resistors | |
| Type | Wirebondable Dual Value Thin Film Chip Resistor Networks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8533210010 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?