Reference Only
TA45-AZM01
Circuit Breaker Accessories IP54 COLLAR W/ COVER For TA45 CB.
Datasheet
TA45-AZM01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Schurter | |
| Product Category | Circuit Breaker Accessories | |
| Series | TA45-A | |
| Product | Circuit Breakers | |
| Type | Cover | |
| For Use With | TA45 | |
| Number of Poles | 2 Pole | |
| Product Type | Circuit Breaker Accessories | |
| Subcategory | Circuit Breakers | |
| Part # Aliases | 4430.0130 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,68 € | 134,00 € | |
| 2,30 € | 230,00 € | |
| 2,19 € | 547,50 € | |
| 2,03 € | 1.015,00 € |
Need more?