Reference Only
TA75S01F,LF(B
Obsolete
Operational Amplifiers - Op Amps x34 1 CIRCUIT OP AMP
Datasheet
TA75S01F,LF(B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Operational Amplifiers - Op Amps | |
| Number of Channels | 1 Channel | |
| GBP - Gain Bandwidth Product | 300 kHz | |
| Vos - Input Offset Voltage | 7 mV | |
| Ib - Input Bias Current | 250 nA | |
| Supply Voltage - Max | 12 V | |
| Supply Voltage - Min | 3 V | |
| Operating Supply Current | 400 uA | |
| Output Current per Channel | 40 mA | |
| CMRR - Common Mode Rejection Ratio | 65 dB | |
| Package / Case | SSOP-5 | |
| Mounting Style | SMD/SMT | |
| Shutdown | No Shutdown | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | TA75S01 | |
| Packaging | Reel | |
| Maximum Dual Supply Voltage | 6 V | |
| Minimum Dual Supply Voltage | 1.5 V | |
| Pd - Power Dissipation | 200 mW | |
| Product Type | Op Amps - Operational Amplifiers | |
| Product | Operational Amplifiers | |
| Subcategory | Amplifier ICs | |
| Technology | Bipolar | |
| Voltage Gain dB | 100 dB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8542390090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?