Reference Only
TAN ENG KIT 41
Capacitor Kits T591/97/98/99 Hi Hum ENG KIT AEC-Q200.
Datasheet
TAN ENG KIT 41 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Capacitor Kits | |
| Capacitance Range | 15 uF to 100 uF | |
| Voltage Range | 16 V to 75 V | |
| Series | TAN ENG KIT | |
| Qualification | AEC-Q200 | |
| Packaging | Bulk | |
| Number of Values | 11 Value | |
| Product Type | Capacitor Kits | |
| Subcategory | Capacitors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532250045 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 75,76 € | 378,80 € | |
| 67,18 € | 671,80 € |
Need more?