Reference Only
TAP476M020FCS
Tantalum Capacitors - Solid Leaded 20V 47uF 20% ESR=1.2 Ohm.
Datasheet
TAP476M020FCS DatasheetSpecifications
Description | Product Attribute | Similar |
---|---|---|
Manufacturer | KYOCERA AVX | |
Product Category | Tantalum Capacitors - Solid Leaded | |
Capacitance | 47 uF | |
Voltage Rating DC | 20 VDC | |
Termination Style | Radial | |
Lead Spacing | 5 mm (0.197 in) | |
Length | 14 mm (0.551 in) | |
Diameter | 8.5 mm | |
Tolerance | 20 % | |
ESR | 1.2 Ohms | |
Minimum Operating Temperature | - 55 C | |
Maximum Operating Temperature | + 125 C | |
Type | Dipped | |
Series | TAP | |
Packaging | Bulk | |
Dissipation Factor DF | 8 | |
Lead Diameter | 0.5 mm | |
Leakage Current | 7.5 uA | |
Product Type | Tantalum Capacitors | |
Product | Tantalum Solid Dipped | |
Subcategory | Capacitors |
Export and Environmental Classification
Attribute | Description |
---|---|
ECCN | EAR99 |
HTS | 8532210040 |
TARIC | 8532210000 |
RoHS Compliant | Yes RoHS Compliant |
RoHS Exemption Number | N/A |
Lead(PB) in Terminals | Call to Verify PB |
REACH SVHC | No |
REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 1)Quantity | Unit Price | Ext. Price |
---|---|---|
1,22 € | 610,00 € | |
1,19 € | 1.190,00 € | |
1,17 € | 2.925,00 € | |
1,14 € | 5.700,00 € |
Need more?