Reference Only
TAS4142-BAAC
Obsolete
Board Mount Hall Effect / Magnetic Sensors 3Vp-p Analog Output Sensor AEC-Q200
Datasheet
TAS4142-BAAC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Board Mount Hall Effect / Magnetic Sensors | |
| Type | Magnetic | |
| Release Point Min/Max (Brp) | 0 mT to 20 mT | |
| Operating Supply Voltage | 5 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 150 C | |
| Mounting Style | SMD/SMT | |
| Package / Case | TSSOP-16 | |
| Supply Voltage - Max | 6.5 V | |
| Supply Voltage - Min | 3 V | |
| Series | TAS | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Output Type | Sine and Cosine | |
| Output Voltage | 600 mV | |
| Product Type | Board Mount Hall Effect / Magnetic Sensors | |
| Subcategory | Sensors | |
| Termination Style | SMD/SMT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?