Reference Only
TB2941HQ
Obsolete
Audio Amplifiers 4 CHANNEL AUDIO PWR AMP IC
Datasheet
TB2941HQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Audio Amplifiers | |
| Class | Class-AB | |
| Output Power | 49 W | |
| THD plus Noise | 0.006 % | |
| Package / Case | HZIP-25 | |
| Audio - Load Impedance | 4 Ohms | |
| Supply Voltage - Min | 6 V | |
| Supply Voltage - Max | 18 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Through Hole | |
| Series | TB2941 | |
| Packaging | Tray | |
| Product Type | Audio Amplifiers | |
| Product | Audio Amplifiers | |
| Subcategory | Audio ICs | |
| Type | 4-Channel Quad |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?