Reference Only
TB2946HQ(O)
Obsolete
Audio Amplifiers 49W x 4-CH Class-AB car power amplifer
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Toshiba | |
| Product Category | Audio Amplifiers | |
| Class | Class-AB | |
| Output Power | 49 W | |
| THD plus Noise | 0.007 % | |
| Package / Case | HZIP25-P1.00F | |
| Supply Voltage - Min | 8 V | |
| Supply Voltage - Max | 18 V | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Mounting Style | Through Hole | |
| Series | TB2946 | |
| Gain | 26 dB | |
| Operating Supply Current | 160 mA | |
| Product Type | Audio Amplifiers | |
| Product | Audio Amplifiers | |
| Subcategory | Audio ICs | |
| Type | 4-Channel Quad |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8542330001 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?